
FCPF360N65S3R0L | |
|---|---|
DigiKey Part Number | 2156-FCPF360N65S3R0L-OS-ND |
Manufacturer | |
Manufacturer Product Number | FCPF360N65S3R0L |
Description | MOSFET N-CH 650V 10A TO220F-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 10A (Tc) 27W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCPF360N65S3R0L Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 730 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 27W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF15NM65N | STMicroelectronics | 74 | 497-11866-5-ND | 5,05000 € | Similar |
| STFH13N60M2 | STMicroelectronics | 210 | 497-16594-5-ND | 2,89000 € | Similar |
| FCPF360N65S3R0L | Rochester Electronics, LLC | 550 | 2156-FCPF360N65S3R0L-OS-ND | 0,93380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 276 | 0,93380 € | 257,73 € |
| Unit Price without VAT: | 0,93380 € |
|---|---|
| Unit Price with VAT: | 1,11122 € |

