MFR Recommended
Similar

FCPF2250N80Z | |
|---|---|
DigiKey Part Number | FCPF2250N80Z-ND |
Manufacturer | |
Manufacturer Product Number | FCPF2250N80Z |
Description | MOSFET N-CH 800V 2.6A TO220F |
Customer Reference | |
Detailed Description | N-Channel 800 V 2.6A (Tc) 21.9W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCPF2250N80Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 260µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 585 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 21.9W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.25Ohm @ 1.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTPF600N80S3Z | onsemi | 0 | 488-NTPF600N80S3Z-ND | 1,30374 € | MFR Recommended |
| R8003KNXC7G | Rohm Semiconductor | 332 | 846-R8003KNXC7G-ND | 2,73000 € | Similar |



