MFR Recommended

FCPF21N60NT | |
|---|---|
DigiKey Part Number | FCPF21N60NT-ND |
Manufacturer | |
Manufacturer Product Number | FCPF21N60NT |
Description | MOSFET N-CH 600V 21A TO-220F |
Customer Reference | |
Detailed Description | N-Channel 600 V Through Hole TO-220F-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |


