FCPF190N65S3L1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 360
Unit Price: 2,67000 €
Datasheet

Similar


Infineon Technologies
In Stock: 87
Unit Price: 2,01000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,41739 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.990
Unit Price: 3,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 863
Unit Price: 3,62000 €
Datasheet
N-Channel 650 V 14A (Tc) 33W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF190N65S3L1

DigiKey Part Number
FCPF190N65S3L1-ND
Manufacturer
Manufacturer Product Number
FCPF190N65S3L1
Description
MOSFET N-CH 650V 14A TO220F-3
Customer Reference
Detailed Description
N-Channel 650 V 14A (Tc) 33W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.4mA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1225 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes