
FCPF190N60E-F154 | |
---|---|
DigiKey Part Number | 488-FCPF190N60E-F154-ND |
Manufacturer | |
Manufacturer Product Number | FCPF190N60E-F154 |
Description | MOSFET N-CH 600V 20.6A TO220F-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20.6A (Tj) 39W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 190mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3175 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,29000 € | 4,29 € |
10 | 2,84800 € | 28,48 € |
100 | 2,02940 € | 202,94 € |
500 | 1,68020 € | 840,10 € |
1.000 | 1,57116 € | 1.571,16 € |
Unit Price without VAT: | 4,29000 € |
---|---|
Unit Price with VAT: | 5,10510 € |