FCPF16N60NT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 995
Unit Price: 4,80000 €
Datasheet

Direct


Infineon Technologies
In Stock: 453
Unit Price: 3,85000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 835
Unit Price: 4,17000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 1.110
Unit Price: 4,88000 €
Datasheet

Similar


Infineon Technologies
In Stock: 388
Unit Price: 3,20000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9.065
Unit Price: 3,29000 €
Datasheet

Similar


IXYS
In Stock: 273
Unit Price: 5,44000 €
Datasheet

Similar


IXYS
In Stock: 291
Unit Price: 4,93000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 243
Unit Price: 4,11000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 206
Unit Price: 3,54000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 181
Unit Price: 3,06000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.933
Unit Price: 4,50000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 4,45000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,39272 €
Datasheet
N-Channel 600 V 16A (Tc) 35.7W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF16N60NT

DigiKey Part Number
FCPF16N60NTFS-ND
Manufacturer
Manufacturer Product Number
FCPF16N60NT
Description
MOSFET N-CH 600V 16A TO220F
Customer Reference
Detailed Description
N-Channel 600 V 16A (Tc) 35.7W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FCPF16N60NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
199mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
52.3 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2170 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
35.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes