FCPF11N65 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 500
Unit Price: 2,10000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,84494 €
Datasheet

Similar


IXYS
In Stock: 277
Unit Price: 4,44000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,84360 €
Datasheet

Similar


STMicroelectronics
In Stock: 288
Unit Price: 2,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.263
Unit Price: 1,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 30
Unit Price: 2,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.595
Unit Price: 3,44000 €
Datasheet
TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF11N65

DigiKey Part Number
FCPF11N65-ND
Manufacturer
Manufacturer Product Number
FCPF11N65
Description
MOSFET N-CH 650V 11A TO220F
Customer Reference
Detailed Description
N-Channel 650 V 11A (Tc) 36W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FCPF11N65 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
380mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1490 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
36W (Tc)
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.