FCP7N60_F080 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.570
Unit Price: 3,02000 €
Datasheet

Direct


IXYS
In Stock: 0
Unit Price: 2,39807 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,16537 €
Datasheet

Similar


Infineon Technologies
In Stock: 945
Unit Price: 2,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 400
Unit Price: 1,84000 €
Datasheet
N-Channel 600 V 7A (Tc) 83W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP7N60_F080

DigiKey Part Number
FCP7N60_F080-ND
Manufacturer
Manufacturer Product Number
FCP7N60_F080
Description
MOSFET N-CH 600V 7A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 83W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
920 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
600mOhm @ 3.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCP7N60onsemi1.570FCP7N60OS-ND3,02000 €Similar
IXTP14N60PMIXYS0IXTP14N60PM-ND2,39807 €Direct
IXTP8N65X2IXYS0IXTP8N65X2-ND1,16537 €Similar
SPP07N60C3XKSA1Infineon Technologies945SPP07N60C3XKSA1-ND2,62000 €Similar
STP10N60M2STMicroelectronics400497-13970-5-ND1,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable