MFR Recommended
Similar

FCP290N80 | |
|---|---|
DigiKey Part Number | FCP290N80OS-ND |
Manufacturer | |
Manufacturer Product Number | FCP290N80 |
Description | MOSFET N-CH 800V 17A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 17A (Tc) 212W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCP290N80 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.7mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3205 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 212W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 290mOhm @ 8.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTP360N80S3Z | onsemi | 745 | 488-NTP360N80S3Z-ND | 3,95000 € | MFR Recommended |
| SIHP15N65E-GE3 | Vishay Siliconix | 0 | SIHP15N65E-GE3-ND | 1,59637 € | Similar |



