FCP20N60_F080 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.686
Unit Price: 5,48000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 532
Unit Price: 4,11000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3.057
Unit Price: 4,82000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.428
Unit Price: 3,25000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 4,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 862
Unit Price: 3,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 379
Unit Price: 3,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 112
Unit Price: 6,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 319
Unit Price: 4,27000 €
Datasheet
N-Channel 600 V 20A (Tc) 208W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP20N60_F080

DigiKey Part Number
FCP20N60_F080-ND
Manufacturer
Manufacturer Product Number
FCP20N60_F080
Description
MOSFET N-CH 600V 20A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 208W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3080 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
208W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
190mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCP20N60onsemi1.686FCP20N60-ND5,48000 €Similar
AOT20S60LAlpha & Omega Semiconductor Inc.532785-1251-5-ND4,11000 €Similar
AOT27S60LAlpha & Omega Semiconductor Inc.3.057785-1252-5-ND4,82000 €Similar
IPP60R190C6XKSA1Infineon Technologies2.428IPP60R190C6XKSA1-ND3,25000 €Similar
SIHP21N60EF-GE3Vishay Siliconix0SIHP21N60EF-GE3-ND4,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable