FCP16N60N-F102 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 760
Unit Price: 3,74000 €
Datasheet

Similar


Infineon Technologies
In Stock: 809
Unit Price: 2,70000 €
Datasheet

Similar


IXYS
In Stock: 273
Unit Price: 5,44000 €
Datasheet

Similar


Infineon Technologies
In Stock: 428
Unit Price: 4,01000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.990
Unit Price: 3,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 184
Unit Price: 3,55000 €
Datasheet
N-Channel 600 V 16A (Tc) 134.4W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP16N60N-F102

DigiKey Part Number
FCP16N60N-F102-ND
Manufacturer
Manufacturer Product Number
FCP16N60N-F102
Description
MOSFET N-CH 600V 16A TO220F
Customer Reference
Detailed Description
N-Channel 600 V 16A (Tc) 134.4W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
EDA/CAD Models
FCP16N60N-F102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
199mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
52.3 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2170 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
134.4W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes