
FCP16N60 | |
|---|---|
DigiKey Part Number | FCP16N60-ND |
Manufacturer | |
Manufacturer Product Number | FCP16N60 |
Description | MOSFET N-CH 600V 16A TO220-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 16A (Tc) 167W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCP16N60 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2250 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 260mOhm @ 8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 50 | 2,25540 € | 112,77 € |
| 100 | 2,05400 € | 205,40 € |
| 500 | 1,70152 € | 850,76 € |
| 1.000 | 1,59475 € | 1.594,75 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

