
FCMT250N65S3 | |
|---|---|
DigiKey Part Number | FCMT250N65S3OSTR-ND - Tape & Reel (TR) FCMT250N65S3OSCT-ND - Cut Tape (CT) FCMT250N65S3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCMT250N65S3 |
Description | MOSFET N-CH 650V 12A POWER88 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A (Tc) 90W (Tc) Surface Mount Power88 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power88 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,16400 € | 31,64 € |
| 100 | 2,25880 € | 225,88 € |
| 500 | 2,01576 € | 1.007,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,64687 € | 4.940,61 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

