
FCM9000AQY | |
|---|---|
DigiKey Part Number | FCM9000AQY-ND |
Manufacturer | |
Manufacturer Product Number | FCM9000AQY |
Description | IC MOTOR DRIVER 44LQFP |
Customer Reference | |
Detailed Description | Motor Driver 44-LQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | - | |
Output Configuration | - | |
Interface | - | |
Technology | - | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 44-LQFP | |
Base Product Number |

