Parametric Equivalent

FCM8531QY | |
|---|---|
DigiKey Part Number | FCM8531QY-ND |
Manufacturer | |
Manufacturer Product Number | FCM8531QY |
Description | IC MOTOR DRIVER 4.5V-5.5V 32LQFP |
Customer Reference | |
Detailed Description | Motor Driver I2C, SPI 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | FCM8531QY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | I2C, SPI | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,47378 € | 3.684,45 € |
| Unit Price without VAT: | 1,47378 € |
|---|---|
| Unit Price with VAT: | 1,75380 € |

















