FCH47N60F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 750
Unit Price: 8,65000 €
Datasheet

Similar


IXYS
In Stock: 759
Unit Price: 23,91000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 862
Unit Price: 14,07000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 3,12678 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 3,46427 €
Datasheet

Similar


STMicroelectronics
In Stock: 222
Unit Price: 9,82000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.220
Unit Price: 7,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 600
Unit Price: 6,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 373
Unit Price: 8,47000 €
Datasheet
N-Channel 600 V 47A (Tc) 417W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCH47N60F

DigiKey Part Number
FCH47N60F-ND
Manufacturer
Manufacturer Product Number
FCH47N60F
Description
MOSFET N-CH 600V 47A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 47A (Tc) 417W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FCH47N60F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
270 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
8000 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
417W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
73mOhm @ 23.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPW60R099CPFKSA1Infineon Technologies750448-IPW60R099CPFKSA1-ND8,65000 €Similar
IXFX64N60PIXYS759IXFX64N60P-ND23,91000 €Similar
SCT3060ALGC11Rohm Semiconductor862SCT3060ALGC11-ND14,07000 €Similar
SIHG33N60E-E3Vishay Siliconix0SIHG33N60E-E3-ND3,12678 €Similar
SIHW47N65E-GE3Vishay Siliconix0SIHW47N65E-GE3-ND3,46427 €Similar
Obsolete
This product is no longer manufactured. View Substitutes