FCH47N60F-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 5.151
Unit Price: 10,40000 €
Datasheet

Similar


IXYS
In Stock: 759
Unit Price: 21,52000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 982
Unit Price: 14,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 430
Unit Price: 6,76000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 10,96000 €
Datasheet
N-Channel 600 V 47A (Tc) 417W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 47A (Tc) 417W (Tc) Through Hole TO-247-3

FCH47N60F-F085

DigiKey Part Number
FCH47N60F-F085OS-ND
Manufacturer
Manufacturer Product Number
FCH47N60F-F085
Description
MOSFET N-CH 600V 47A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 47A (Tc) 417W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
75mOhm @ 47A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
250 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
8000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
417W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.216 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.216In Stock
Ships from Flip Electronics