
FCH077N65F-F155 | |
|---|---|
DigiKey Part Number | FCH077N65F-F155-ND |
Manufacturer | |
Manufacturer Product Number | FCH077N65F-F155 |
Description | MOSFET N-CH 650V 54A TO247 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 54A (Tc) 481W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCH077N65F-F155 Models |
Category | Vgs(th) (Max) @ Id 5V @ 5.4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 164 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7109 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 481W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 77mOhm @ 27A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFX64N60P3 | IXYS | 296 | 238-IXFX64N60P3-ND | 15,66000 € | Similar |
| SCT3060ALGC11 | Rohm Semiconductor | 862 | SCT3060ALGC11-ND | 13,96000 € | Similar |
| SIHG33N60EF-GE3 | Vishay Siliconix | 463 | 742-SIHG33N60EF-GE3-ND | 7,19000 € | Similar |
| STW38N65M5 | STMicroelectronics | 245 | 497-13124-5-ND | 7,13000 € | Similar |
| STW45N65M5 | STMicroelectronics | 1.459 | 497-12938-5-ND | 8,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 € | 9,37 € |
| 30 | 5,59100 € | 167,73 € |
| 120 | 4,76158 € | 571,39 € |
| 510 | 4,44551 € | 2.267,21 € |
| Unit Price without VAT: | 9,37000 € |
|---|---|
| Unit Price with VAT: | 11,15030 € |

