FCH072N60F-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 41.669
Unit Price: 8,96000 €
Datasheet

Similar


IXYS
In Stock: 36
Unit Price: 23,50000 €
Datasheet

Similar


IXYS
In Stock: 66
Unit Price: 18,79000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 11,06443 €
Datasheet

Similar


IXYS
In Stock: 188
Unit Price: 18,68000 €
Datasheet

Similar


IXYS
In Stock: 14
Unit Price: 26,50000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 990
Unit Price: 14,13000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 322
Unit Price: 7,39000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 3,48004 €
Datasheet
N-Channel 600 V 52A (Tc) 481W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 52A (Tc) 481W (Tc) Through Hole TO-247-3
TO-247-3 Long Lead EP

FCH072N60F-F085

DigiKey Part Number
FCH072N60F-F085-ND
Manufacturer
Manufacturer Product Number
FCH072N60F-F085
Description
MOSFET N-CH 600V 52A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 52A (Tc) 481W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
72mOhm @ 26A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
210 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6330 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
481W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes