


FCD600N65S3R0 | |
|---|---|
DigiKey Part Number | 488-FCD600N65S3R0TR-ND - Tape & Reel (TR) 488-FCD600N65S3R0CT-ND - Cut Tape (CT) 488-FCD600N65S3R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD600N65S3R0 |
Description | MOSFET N-CH 650V 6A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 6A (Tc) 54W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 600µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 465 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 54W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,48900 € | 14,89 € |
| 100 | 1,01900 € | 101,90 € |
| 500 | 0,81808 € | 409,04 € |
| 1.000 | 0,75953 € | 759,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63889 € | 1.597,22 € |
| 5.000 | 0,62053 € | 3.102,65 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

