Power Driver Module MOSFET 3 Phase 500 V 6 A 27-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBS0650

DigiKey Part Number
FCBS0650-ND
Manufacturer
Manufacturer Product Number
FCBS0650
Description
MOSFET IPM 500V 6A 27-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 6 A 27-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
6 A
Manufacturer
onsemi
Voltage
500 V
Series
Voltage - Isolation
2500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
27-PowerDIP Module, Offset Leads
Type
MOSFET
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable