
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 5 A | |
Voltage | 500 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module, Offset Leads | |
Base Product Number |

