Power Driver Module IGBT 2 Phase 600 V 20 A 20-PowerSIP Module, Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCAS20DN60BB

DigiKey Part Number
FCAS20DN60BB-ND
Manufacturer
Manufacturer Product Number
FCAS20DN60BB
Description
IGBT IPM 600V 20A 20-PWRSIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 2 Phase 600 V 20 A 20-PowerSIP Module, Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
FCAS20DN60BB Models
Product Attributes
Filter Similar Products
Category
Current
20 A
Manufacturer
onsemi
Voltage
600 V
Series
Voltage - Isolation
1500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
20-PowerSIP Module, Formed Leads
Type
IGBT
Base Product Number
Configuration
2 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable