FAN9612MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 19.768
Unit Price: 1,75000 €
Datasheet
PFC IC Boundary Conduction (BCM) 16.5kHz ~ 525kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN9612MX

DigiKey Part Number
FAN9612MXFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN9612MX
Description
IC PFC CTRLR BCM 525KHZ 16SOIC
Customer Reference
Detailed Description
PFC IC Boundary Conduction (BCM) 16.5kHz ~ 525kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN9612MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Boundary Conduction (BCM)
Frequency - Switching
16.5kHz ~ 525kHz
Current - Startup
80 µA
Voltage - Supply
9V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes