Half Bridge (2) Driver DC-DC Converters Power MOSFET 24-MLP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN8841MPX

DigiKey Part Number
FAN8841MPXCT-ND - Cut Tape (CT)
FAN8841MPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN8841MPX
Description
IC HALF BRIDGE DRIVER 24MLP
Customer Reference
Detailed Description
Half Bridge (2) Driver DC-DC Converters Power MOSFET 24-MLP (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Half Bridge (2)
Applications
DC-DC Converters
Interface
Logic
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
-
Current - Peak Output
-
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
13V ~ 60V
Operating Temperature
-55°C ~ 150°C (TJ)
Features
-
Fault Protection
ESD, Over Voltage, UVLO
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-MLP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 12.000 View Now
Last Time Buy Date: 06.01.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,76000 €2,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €

Other Suppliers on DigiKey

12.000In Stock
Ships from Flip Electronics