Similar

FAN8413MX | |
|---|---|
DigiKey Part Number | FAN8413MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN8413MX |
Description | IC MOTOR DRIVER 4V-28V 8SOP |
Customer Reference | |
Detailed Description | Motor Driver On/Off 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN8413MX Models |
Category | Applications Fan Controller |
Manufacturer onsemi | Voltage - Supply 4V ~ 28V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 95°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Controller - Commutation, Direction Management | Supplier Device Package 8-SOIC |
Output Configuration Pre-Driver - Low Side (2) | Base Product Number |
Interface On/Off |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM4406MTR-G1 | Diodes Incorporated | 4.000 | AM4406MTR-G1DICT-ND | 0,54000 € | Similar |


