
FAN8100MTC | |
|---|---|
DigiKey Part Number | FAN8100MTC-ND |
Manufacturer | |
Manufacturer Product Number | FAN8100MTC |
Description | IC MOTOR DRIVER 2.2V-9V 14TSSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FAN8100MTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 2.2V ~ 9V | |
Voltage - Load | 1.8V ~ 9V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |

