Motor Driver Bipolar Parallel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN8082DTF

DigiKey Part Number
FAN8082DTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN8082DTF
Description
IC MOTOR DRIVER 7V-12V 8SOP
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
Media Player
Current - Output
800mA
Voltage - Supply
7V ~ 12V
Voltage - Load
6.6V ~ 7.4V
Operating Temperature
-25°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.