
FAN8082 | |
|---|---|
DigiKey Part Number | FAN8082-ND |
Manufacturer | |
Manufacturer Product Number | FAN8082 |
Description | IC MOTOR DRIVER 7V-18V 8DIP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FAN8082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 1.6A | |
Voltage - Supply | 7V ~ 18V | |
Voltage - Load | 6.6V ~ 7.4V | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |

