
FAN8060EMPX | |
|---|---|
DigiKey Part Number | FAN8060EMPXTR-ND - Tape & Reel (TR) FAN8060EMPXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN8060EMPX |
Description | IC REG BUCK ADJ 1A 10MLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | FAN8060EMPX Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.21MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MLP (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 1,03440 € | 25,86 € |
| 100 | 0,92180 € | 92,18 € |
| 250 | 0,86808 € | 217,02 € |
| 500 | 0,83568 € | 417,84 € |
| 1.000 | 0,80900 € | 809,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70191 € | 2.105,73 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

