
FAN8036L | |
|---|---|
DigiKey Part Number | FAN8036L-ND |
Manufacturer | |
Manufacturer Product Number | FAN8036L |
Description | IC MOTOR CONTROL 48QFP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET 48-QFPH-1414 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Motor Type - AC, DC | Servo DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Technology | Power MOSFET | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 4.5V ~ 13.2V | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BQFP + 4 Tabs | |
Supplier Device Package | 48-QFPH-1414 | |
Base Product Number |

