Motor Driver Power MOSFET 48-QFPH-1414
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN8035L

DigiKey Part Number
FAN8035L-ND
Manufacturer
Manufacturer Product Number
FAN8035L
Description
IC MOTOR CONTROL 48QFP
Customer Reference
Detailed Description
Motor Driver Power MOSFET 48-QFPH-1414
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Motor Type - AC, DC
Servo DC
Function
Driver - Fully Integrated, Control and Power Stage
Technology
Power MOSFET
Applications
General Purpose
Current - Output
1A
Voltage - Supply
4.5V ~ 13.2V
Operating Temperature
-35°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BQFP + 4 Tabs
Supplier Device Package
48-QFPH-1414
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.