
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | 300kHz | |
Current - Startup | 120 µA | |
Voltage - Supply | 13V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47511 € | 1.187,77 € |
| Unit Price without VAT: | 0,47511 € |
|---|---|
| Unit Price with VAT: | 0,56538 € |

