Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7888MX

DigiKey Part Number
FAN7888MXTR-ND - Tape & Reel (TR)
FAN7888MXCT-ND - Cut Tape (CT)
FAN7888MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN7888MX
Description
IC GATE DRVR HALF-BRIDGE 20SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN7888MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
1V, 2.5V
Current - Peak Output (Source, Sink)
350mA, 650mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
200 V
Rise / Fall Time (Typ)
50ns, 30ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.358
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,36000 €2,36 €
101,76400 €17,64 €
251,61320 €40,33 €
1001,44750 €144,75 €
2501,36856 €342,14 €
5001,33922 €669,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,24452 €1.244,52 €
2.0001,21325 €2.426,50 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,80840 €