
FAN7710VN | |
|---|---|
DigiKey Part Number | FAN7710VN-ND |
Manufacturer | |
Manufacturer Product Number | FAN7710VN |
Description | IC CFL/TL DRIVER 57.3KHZ 8DIP |
Customer Reference | |
Detailed Description | CFL/TL Driver Controller 48.7kHz ~ 57.3kHz No 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FAN7710VN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | CFL/TL Driver | |
Frequency | 48.7kHz ~ 57.3kHz | |
Voltage - Supply | 12.4V ~ 15.2V | |
Current - Supply | 2.6 mA | |
Current - Output Source/Sink | 380mA | |
Dimming | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |

