CFL/TL Driver Controller 48.7kHz ~ 57.3kHz No 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7710N

DigiKey Part Number
FAN7710N-ND
Manufacturer
Manufacturer Product Number
FAN7710N
Description
IC CFL/TL DRIVER 57.3KHZ 8DIP
Customer Reference
Detailed Description
CFL/TL Driver Controller 48.7kHz ~ 57.3kHz No 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
FAN7710N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
CFL/TL Driver
Frequency
48.7kHz ~ 57.3kHz
Voltage - Supply
13.4V ~ 15.2V
Current - Supply
2.6 mA
Current - Output Source/Sink
380mA
Dimming
No
Operating Temperature
-25°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.