
FAN7687AMX | |
|---|---|
DigiKey Part Number | FAN7687AMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN7687AMX |
Description | IC MONITOR PC PS OUTPUT 14-SOP |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Monitor 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7687AMX Models |
Category | Current - Supply 1 mA |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 14-SOIC |
Applications Secondary-Side Monitor | Base Product Number |
Voltage - Supply 4V ~ 15V |

