
FAN7680N | |
|---|---|
DigiKey Part Number | FAN7680N-ND |
Manufacturer | |
Manufacturer Product Number | FAN7680N |
Description | IC SECONDARY SIDE MONITOR 8DIP |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Monitor 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FAN7680N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Monitor | |
Voltage - Input | - | |
Voltage - Supply | 4V ~ 15V | |
Current - Supply | 1 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |

