FAN7621SJX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 5.182
Unit Price: 1,76000 €
Datasheet
Converter Offline Half-Bridge Topology Up to 300kHz 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7621SJX

DigiKey Part Number
FAN7621SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN7621SJX
Description
IC OFFLINE SW HALF-BRDG 16SOP
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology Up to 300kHz 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
FAN7621SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Half-Bridge
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
11.3V ~ 25V
Duty Cycle
50%
Frequency - Switching
Up to 300kHz
Power (Watts)
200 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
Frequency Control
Operating Temperature
-40°C ~ 130°C (TJ)
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types