Parametric Equivalent

FAN7602CM | |
|---|---|
DigiKey Part Number | FAN7602CM-ND |
Manufacturer | |
Manufacturer Product Number | FAN7602CM |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7602CM Models |
Category | Duty Cycle 75% |
Manufacturer onsemi | Frequency - Switching 65kHz |
Packaging Tube | Power (Watts) 48 W |
Part Status Obsolete | Fault Protection Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -25°C ~ 125°C (TA) |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Flyback | Supplier Device Package 8-SOIC |
Voltage - Start Up 12 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8V ~ 25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN7602CMX | onsemi | 2.207 | FAN7602CMXCT-ND | 0,74000 € | Parametric Equivalent |


