Direct

Category | Frequency - Switching Up to 300kHz |
Manufacturer onsemi | Fault Protection Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) | Control Features Frequency Control, Soft Start |
Part Status Obsolete | Operating Temperature -25°C ~ 125°C (TA) |
Internal Switch(s) Yes | Package / Case 10-SOP (0.154", 3.90mm Width) |
Topology Flyback | Supplier Device Package 10-SSOP |
Voltage - Start Up 12 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8V ~ 20V | Base Product Number |
Duty Cycle 95% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN7602CMX | onsemi | 2.207 | FAN7602CMXCT-ND | 0,73000 € | Direct |


