Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | - | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 20V | |
Duty Cycle | 95% | |
Frequency - Switching | Up to 300kHz | |
Fault Protection | Over Temperature, Over Voltage | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


