
FAN7585SN | |
|---|---|
DigiKey Part Number | FAN7585SN-ND |
Manufacturer | |
Manufacturer Product Number | FAN7585SN |
Description | IC REG CTRLR PUSH-PULL 24SDIP |
Customer Reference | |
Detailed Description | Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 24-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | FAN7585SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Push-Pull | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 15V ~ 30V | |
Frequency - Switching | 9.4kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control, Power Good | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-SDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-SDIP | |
Base Product Number |

