
FAN7544N | |
|---|---|
DigiKey Part Number | FAN7544N-ND |
Manufacturer | |
Manufacturer Product Number | FAN7544N |
Description | IC BALLAST CNTRL 57.8KHZ 8DIP |
Customer Reference | |
Detailed Description | Ballast Controller Controller 48.2kHz ~ 57.8kHz No 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FAN7544N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Ballast Controller | |
Frequency | 48.2kHz ~ 57.8kHz | |
Voltage - Supply | 12.7V ~ 30V | |
Current - Supply | 6.5 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |


