
FAN7532MX | |
|---|---|
DigiKey Part Number | FAN7532MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN7532MX |
Description | IC BALLAST CNTRL 52KHZ 16SOP |
Customer Reference | |
Detailed Description | Ballast Controller Controller 48kHz ~ 52kHz No 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7532MX Models |
Category | Current - Supply 6.4 mA |
Manufacturer onsemi | Dimming No |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ballast Controller | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Frequency 48kHz ~ 52kHz | Supplier Device Package 16-SOIC |
Voltage - Supply 11V ~ 15.6V | Base Product Number |

