
FAN7529MX | |
|---|---|
DigiKey Part Number | FAN7529MXTR-ND - Tape & Reel (TR) FAN7529MXCT-ND - Cut Tape (CT) FAN7529MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7529MX |
Description | IC PFC CTRLR CRM/TRANSITION 8SOP |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7529MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Mode | Critical Conduction (CRM), Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 40 µA | |
Voltage - Supply | 12V ~ 22V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,52840 € | 13,21 € |
| 100 | 0,46480 € | 46,48 € |
| 250 | 0,43444 € | 108,61 € |
| 500 | 0,41616 € | 208,08 € |
| 1.000 | 0,40318 € | 403,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37137 € | 1.114,11 € |
| 6.000 | 0,36254 € | 2.175,24 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

