High-Side, Low-Side Gate Driver IC Non-Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN73912MX

DigiKey Part Number
FAN73912MXTR-ND - Tape & Reel (TR)
FAN73912MXCT-ND - Cut Tape (CT)
FAN73912MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN73912MX
Description
IC GATE DRVR HI/LOW SIDE 16SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN73912MX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
6V, 9.5V
Manufacturer
onsemi
Current - Peak Output (Source, Sink)
2A, 3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
1200 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
25ns, 15ns
Driven Configuration
High-Side, Low-Side
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Synchronous
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
16-SOIC (0.295", 7.50mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
16-SOIC
Voltage - Supply
12V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.107
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,27000 €3,27 €
102,46600 €24,66 €
252,26400 €56,60 €
1002,04340 €204,34 €
2501,93804 €484,51 €
5001,92308 €961,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,76922 €1.769,22 €
2.0001,72746 €3.454,92 €
Manufacturers Standard Package
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,89130 €