
FAN73912MX | |
|---|---|
DigiKey Part Number | FAN73912MXTR-ND - Tape & Reel (TR) FAN73912MXCT-ND - Cut Tape (CT) FAN73912MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN73912MX |
Description | IC GATE DRVR HI/LOW SIDE 16SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN73912MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 12V ~ 20V | |
Logic Voltage - VIL, VIH | 6V, 9.5V | |
Current - Peak Output (Source, Sink) | 2A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 1200 V | |
Rise / Fall Time (Typ) | 25ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,46600 € | 24,66 € |
| 25 | 2,26400 € | 56,60 € |
| 100 | 2,04340 € | 204,34 € |
| 250 | 1,93804 € | 484,51 € |
| 500 | 1,92308 € | 961,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,76922 € | 1.769,22 € |
| 2.000 | 1,72746 € | 3.454,92 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

