
FAN73895MX | |
|---|---|
DigiKey Part Number | FAN73895MXTR-ND - Tape & Reel (TR) FAN73895MXCT-ND - Cut Tape (CT) FAN73895MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN73895MX |
Description | IC GATE DRVR HALF-BRIDGE 28SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN73895MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 350mA, 650mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 50ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,65357 € | 1.653,57 € |
| 2.000 | 1,61398 € | 3.227,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,24500 € | 22,45 € |
| 25 | 2,06080 € | 51,52 € |
| 100 | 1,85710 € | 185,71 € |
| 250 | 1,76012 € | 440,03 € |
| 500 | 1,70168 € | 850,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 2,71200 € | 27,12 € |
| 25 | 2,33160 € | 58,29 € |
| 100 | 1,90120 € | 190,12 € |
| 250 | 1,69000 € | 422,50 € |
| 500 | 1,56006 € | 780,03 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

