Half-Bridge Gate Driver IC Inverting 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN73894MX

DigiKey Part Number
FAN73894MXTR-ND - Tape & Reel (TR)
FAN73894MXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FAN73894MX
Description
IC GATE DRVR HALF-BRIDGE 28SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
12V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
350mA, 650mA
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
50ns, 30ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,68000 €2,68 €
102,00700 €20,07 €
251,84000 €46,00 €
1001,65570 €165,57 €
2501,56776 €391,94 €
5001,51480 €757,40 €
Unit Price without VAT:2,68000 €
Unit Price with VAT:3,18920 €